Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBV5-JAR
Order Code4220267
Product RangeBV
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 38.490 |
5+ | CHF 33.890 |
10+ | CHF 28.870 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
CHF 38.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBV5-JAR
Order Code4220267
Product RangeBV
Technical Datasheet
Insulator ColourYellow
Product RangeBV
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA5.5mm²
Insulator MaterialVinyl
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
12AWG
Conductor Area CSA
5.5mm²
SVHC
No SVHC (21-Jan-2025)
Product Range
BV
Wire Size AWG Max
10AWG
Insulator Material
Vinyl
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5