Print Page
Image is for illustrative purposes only. Please refer to product description.
86 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.980 |
5+ | CHF 9.340 |
15+ | CHF 8.770 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBM11W
Order Code531856
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric143mm
External Width - Metric82mm
External Depth - Metric30mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial5.63"
External Width - Imperial3.23"
External Depth - Imperial1.18"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Polished white finish Lid retained by 4 3.5mm countersunk plated screws intro brass inserts PCB slots provided in base of 531-868 and in both halves of 531-870
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
143mm
External Depth - Metric
30mm
Body Colour
White
External Height - Imperial
5.63"
External Depth - Imperial
1.18"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
82mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.23"
Product Range
-
Technical Docs (2)
Alternatives for BM11W
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096