Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBD679
Order Code1574362
Product RangeMulticom Pro Darlington Transistor NPN
Technical Datasheet
2,558 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.976 |
| 10+ | CHF 0.782 |
| 100+ | CHF 0.558 |
| 500+ | CHF 0.391 |
| 1000+ | CHF 0.280 |
| 5000+ | CHF 0.244 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 4.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBD679
Order Code1574362
Product RangeMulticom Pro Darlington Transistor NPN
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Power Dissipation Pd40W
DC Collector Current4A
RF Transistor Case-
No. of Pins3Pins
DC Current Gain hFE750hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product RangeMulticom Pro Darlington Transistor NPN
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The BD679 is a NPN plastic power Darlington Transistor with collector-emitter voltage at 80V and power dissipation at 40W.
- 3.13°C/W Junction-to-case thermal resistance
- 100°C/W Junction-to-ambient in free air thermal resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- Package/Case TO-126
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
40W
RF Transistor Case
-
DC Current Gain hFE
750hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
80V
DC Collector Current
4A
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
Multicom Pro Darlington Transistor NPN
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for BD679
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045