Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.470 |
5+ | CHF 5.110 |
15+ | CHF 4.800 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC5
Order Code3215595
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric24mm
External Width - Metric92mm
External Depth - Metric63mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.94"
External Width - Imperial3.62"
External Depth - Imperial2.48"
Product Range-
SVHCTo Be Advised
Product Overview
A box that will provide a professional looking finish to a wide range of electrical/electronic designs. The case is moulded in high-impact black ABS with integral PP3 battery compartment, accessible by a separate removable cover. The two main halves of the case are held together by two self-tapping screws (supplied) that are concealed by the battery compartment cover. The enclosure features four integral guides to hold a PCB in place. The overall finish is matt with highlighted feature panels making it ideal for customising. Supplied with belt clip.
- 1.5mm wall thickness
- Supplied in Black
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
24mm
External Depth - Metric
63mm
Body Colour
Black
External Height - Imperial
0.94"
External Depth - Imperial
2.48"
SVHC
To Be Advised
Enclosure Material
ABS
External Width - Metric
92mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.62"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0464