Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-431-RC
Order Code1827943
Product RangeMulticomp Pro Piezo Transducers
Technical Datasheet
76 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.030 |
25+ | CHF 1.920 |
50+ | CHF 1.820 |
100+ | CHF 1.720 |
250+ | CHF 1.610 |
500+ | CHF 1.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-431-RC
Order Code1827943
Product RangeMulticomp Pro Piezo Transducers
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1V
TonesContinuous
Sound Pressure Level (SPL)88dB
Resonant Frequency3.5kHz
Supply Voltage Max30V
Transducer MountingPanel Mount
Operating Current Max3mA
Drive CircuitExternal
Sound Level Distance10cm
Capacitance20000pF
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range1V p-p to 30V p-p
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeMulticomp Pro Piezo Transducers
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
The ABT-431-RC is a black Piezo Transducer made of ABS housing.
- Very low profile
- Low current consumption
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
3.5kHz
Transducer Mounting
Panel Mount
Drive Circuit
External
Capacitance
20000pF
IP Rating
-
Operating Voltage Range
1V p-p to 30V p-p
Operating Temperature Max
60°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Supply Voltage Min
1V
Sound Pressure Level (SPL)
88dB
Supply Voltage Max
30V
Operating Current Max
3mA
Sound Level Distance
10cm
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
Multicomp Pro Piezo Transducers
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
Product traceability