Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-425-RC
Order Code1504109
Product RangeMulticomp Pro Transducers
Technical Datasheet
2,040 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.700 |
25+ | CHF 1.610 |
50+ | CHF 1.520 |
100+ | CHF 1.440 |
250+ | CHF 1.340 |
500+ | CHF 1.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-425-RC
Order Code1504109
Product RangeMulticomp Pro Transducers
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1V
TonesContinuous
Resonant Frequency2.4kHz
Supply Voltage Max3V
Current Rating30mA
Sound Pressure Level (SPL)80dB
Drive CircuitExternal
Operating Current Max30mA
Capacitance-
Transducer MountingSMD
Sound Level Distance10cm
Lead Wire-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range1V to 3V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMulticomp Pro Transducers
Product Overview
- 1.5V surface mount buzzer
- PPS housing
- Pro Signal products are rated 4.2 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
3V
Sound Pressure Level (SPL)
80dB
Operating Current Max
30mA
Transducer Mounting
SMD
Lead Wire
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-20°C
Product Range
Multicomp Pro Transducers
Supply Voltage Min
1V
Resonant Frequency
2.4kHz
Current Rating
30mA
Drive Circuit
External
Capacitance
-
Sound Level Distance
10cm
IP Rating
-
Operating Voltage Range
1V to 3V
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ABT-425-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002