Print Page
Image is for illustrative purposes only. Please refer to product description.
234 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.160 |
25+ | CHF 1.080 |
50+ | CHF 1.030 |
100+ | CHF 0.980 |
250+ | CHF 0.912 |
500+ | CHF 0.872 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-405-RC
Order Code1300024
Technical Datasheet
Supply Voltage Min1V
Tones-
Supply Voltage Max30V
Resonant Frequency4kHz
Sound Pressure Level (SPL)75dB
Current Rating1mA
Drive CircuitExternal
Capacitance10000pF
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range1V to 30V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Product Overview
The ABT-405-RC is a black Piezo Transducer made of Noryl housing and beryllium bronze and through hole mounting.
- 3Vp-p Rated voltage (Vp-p square wave)
- 1Vp-p to 30Vp-p Operating voltage
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Supply Voltage Min
1V
Supply Voltage Max
30V
Sound Pressure Level (SPL)
75dB
Drive Circuit
External
Transducer Mounting
Through Hole
IP Rating
-
Operating Voltage Range
1V to 30V
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Tones
-
Resonant Frequency
4kHz
Current Rating
1mA
Capacitance
10000pF
Lead Wire
-
Housing Material
Noryl
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability