Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.260 |
| 25+ | CHF 1.030 |
| 50+ | CHF 0.931 |
| 100+ | CHF 0.866 |
| 250+ | CHF 0.815 |
| 500+ | CHF 0.766 |
Product Information
Product Overview
ABT-402-RC is a highly efficient PCB Piezo Audio Transducer designed for various audible alert applications. With a rated voltage range of 1-20Vp-p and a sound output level of ≥ 80dB at 10cm, it offers reliable performance in diverse environments. Its compact size and low power consumption make it suitable for integration into a wide range of electronic devices.
- Sealed base design ensures protection against environmental factors and washing processes
- Capable of functioning in a broad temperature range, suitable for diverse environments
- Wave solderable pins simplify installation during manufacturing processes
- Produces a loud and clear sound output, enhancing user awareness
- Compact and PCB mountable for easy integration into electronic circuits
- Low power consumption ensures prolonged battery life
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Buzzer
Continuous
20V
Through Hole
External
0.013µF
-
1V p-p to 20V p-p
70°C
Lead titanium zirconium oxide (21-Jan-2025)
1V
80dB
4kHz
1mA
10cm
-
-
-20°C
Multicomp Pro Piezo Transducers
Technical Docs (2)
Alternatives for ABT-402-RC
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate