Print Page
Image is for illustrative purposes only. Please refer to product description.
910 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.270 |
| 10+ | CHF 4.600 |
| 25+ | CHF 4.110 |
| 50+ | CHF 3.490 |
| 100+ | CHF 3.340 |
| 250+ | CHF 3.120 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-243-RC
Order Code2783052
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS500mW
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom500mW
External Width - Metric15mm
Resonant Frequency850Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeSquare
Product Dimensions15mm x 15mm x 4mm
External Width - Imperial0.591"
Frequency Response Min850Hz
Frequency Range0Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingSMD
Power Rating Max800mW
External Length - Metric15mm
External Depth - Metric4mm
External Length - Imperial0.591"
External Depth - Imperial0.157"
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Speaker
Driver Type
General Purpose
Power Rating Nom
500mW
Resonant Frequency
850Hz
Speaker Shape
Square
External Width - Imperial
0.591"
Frequency Range
0Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
800mW
External Depth - Metric
4mm
External Depth - Imperial
0.157"
Power Rating RMS
500mW
Impedance
8ohm
External Width - Metric
15mm
Sound Pressure Level (SPL)
88dB
Product Dimensions
15mm x 15mm x 4mm
Frequency Response Min
850Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
SMD
External Length - Metric
15mm
External Length - Imperial
0.591"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002