Print Page
Image is for illustrative purposes only. Please refer to product description.
78 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.440 |
| 25+ | CHF 1.250 |
| 50+ | CHF 1.140 |
| 100+ | CHF 1.050 |
| 250+ | CHF 0.986 |
| 500+ | CHF 0.931 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-057-RC
Order Code2783051
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min3VDC
Sound Pressure Level (SPL)80dB
Supply Voltage Max7VDC
Resonant Frequency2.73kHz
Operating Current Max25mA
Transducer MountingThrough Hole
Drive CircuitInternal
Sound Level Distance30cm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range3VDC to 7VDC
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3VDC
Supply Voltage Max
7VDC
Operating Current Max
25mA
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Operating Voltage Range
3VDC to 7VDC
Operating Temperature Max
80°C
SVHC
Lead (21-Jan-2025)
Tones
Continuous
Sound Pressure Level (SPL)
80dB
Resonant Frequency
2.73kHz
Transducer Mounting
Through Hole
Sound Level Distance
30cm
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001