Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-051-RC
Order Code2759905
Product RangeMP Piezo ABI
Technical Datasheet
4,591 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.800 |
| 25+ | CHF 1.570 |
| 50+ | CHF 1.430 |
| 100+ | CHF 1.310 |
| 250+ | CHF 1.240 |
| 500+ | CHF 1.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-051-RC
Order Code2759905
Product RangeMP Piezo ABI
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3VDC
TonesContinuous
Sound Pressure Level (SPL)95dB
Supply Voltage Max20VDC
Resonant Frequency3.4kHz
Operating Current Max15mA
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Sound Level Distance10cm
Lead Wire-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range3VDC to 20VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMP Piezo ABI
SVHCN,N-dimethylformamide (25-Jun-2025)
Product Overview
ABI-051-RC is a DC piezo indicator.
- 12VDC rated voltage, 3 to 20VDC operating voltage range
- ≤15mA rated current, ≥ 95dB at 30cm sound output level
- 3400Hz ±500Hz resonant frequency, continuous tone
- Black noryl housing material
- 17.5mm pin pitch
- Available with internal drive circuit
- Operating temperature range from -20°C to +70°C
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
20VDC
Operating Current Max
15mA
Drive Circuit
Internal
Sound Level Distance
10cm
IP Rating
-
Operating Voltage Range
3VDC to 20VDC
Operating Temperature Max
70°C
SVHC
N,N-dimethylformamide (25-Jun-2025)
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
95dB
Resonant Frequency
3.4kHz
Transducer Mounting
Through Hole
Capacitance
-
Lead Wire
-
Housing Material
Noryl
Operating Temperature Min
-20°C
Product Range
MP Piezo ABI
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:N,N-dimethylformamide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004