Print Page
Image is for illustrative purposes only. Please refer to product description.
1,227 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.880 |
25+ | CHF 2.720 |
50+ | CHF 2.570 |
100+ | CHF 2.450 |
250+ | CHF 2.270 |
500+ | CHF 2.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-006-RC
Order Code1022394
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
Tones-
Sound Pressure Level (SPL)90dB
Resonant Frequency3.7kHz
Supply Voltage Max16VDC
Operating Current Max8mA
Transducer MountingPanel Mount
Drive CircuitInternal
Capacitance-
Sound Level Distance30cm
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 16VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
The ABI-006-RC is a 8mA/16VDC Piezo Buzzer with ABS housing, 28AWG flange mounted wire leads, 90dB sound level, 3.7kHz resonant frequency. It features a self contained solid state device that produces a sound when DC voltage is applied, built in oscillating circuit.
- Black colour
- -20 to 60°C Operating temperature range
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
3.7kHz
Operating Current Max
8mA
Drive Circuit
Internal
Sound Level Distance
30cm
IP Rating
-
Operating Voltage Range
3VDC to 16VDC
Operating Temperature Max
60°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Supply Voltage Min
3V
Sound Pressure Level (SPL)
90dB
Supply Voltage Max
16VDC
Transducer Mounting
Panel Mount
Capacitance
-
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005