Print Page
Image is for illustrative purposes only. Please refer to product description.
2,529 In Stock
15,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.830 |
| 25+ | CHF 1.590 |
| 50+ | CHF 1.460 |
| 100+ | CHF 1.340 |
| 250+ | CHF 1.250 |
| 500+ | CHF 1.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-001-RC
Order Code1022392
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min3V
Sound Pressure Level (SPL)80dB
Supply Voltage Max16VDC
Resonant Frequency4kHz
Transducer MountingThrough Hole
Operating Current Max7mA
Drive CircuitInternal
Sound Level Distance10cm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range3VDC to 16VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
This ABI-001-RC piezo indicator is a Through Hole Type. Rated voltage 12VDC with sound output level ≥ 80dB @10cm. With internal drive circuit. Low power consumption. Sealed base. Ideal to use in portable devices or where PCB free space is limited.
- 12VDC piezo buzzer with PCB pins
- Audio indicator
- Available with internal drive circuit
- Low power consumption
- Sealed base
- Black colour noryl housing
- Pro Signal products are rated 4.2 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3V
Supply Voltage Max
16VDC
Transducer Mounting
Through Hole
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Operating Voltage Range
3VDC to 16VDC
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Tones
-
Sound Pressure Level (SPL)
80dB
Resonant Frequency
4kHz
Operating Current Max
7mA
Sound Level Distance
10cm
Lead Wire
-
Housing Material
Noryl
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000934