Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.380 |
25+ | CHF 8.860 |
100+ | CHF 8.290 |
250+ | CHF 7.870 |
500+ | CHF 7.710 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-122
Order Code2102095
Technical Datasheet
Lead Length - Imperial3.3ft
Current Rating12A
Voltage Rating1.2kV
SVHCLead (10-Jun-2022)
Product Overview
The 76-122 is a Test Lead with 4mm retractable sleeve stacking plug to 4mm retractable sleeve stacking plug. It has polyamide (nylon) body, comes with nickel-plated bronze brass contact, flexible PVC jacket and red insulator.
- 0.75mm² Conductor area
- -20 to 80°C Temperature range
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Technical Specifications
Lead Length - Imperial
3.3ft
Voltage Rating
1.2kV
Current Rating
12A
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Alternatives for 76-122
8 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556