Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No76-061
Order Code2729427
Also Known AsGTIN UPC EAN: 3760122595804
Technical Datasheet
234 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.590 |
25+ | CHF 10.930 |
100+ | CHF 10.240 |
250+ | CHF 9.720 |
500+ | CHF 9.530 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-061
Order Code2729427
Also Known AsGTIN UPC EAN: 3760122595804
Technical Datasheet
Product Overview
The 76-061 from Tenma is a red colour pincer clip w/4mm female banana jack (socket). It is used general purpose electric and electronic testing, controlling and measuring.
- Nickel-coated steel, steel and brass conductor material
- Operating temperature of -20°C to +80°C
- According to EN/IEC 61010-031:2008. 1000V CAT II electrical safety, reinforced insulation 6A (40°C)
- Overall length is 162mm
- Flexible length of stem is 95mm
- Overall height is 39mm
- Overall width is 15mm
- 12 month limited warranty *view Terms & Conditions for details
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02