Print Page
Image is for illustrative purposes only. Please refer to product description.
255 In Stock
165 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.750 |
25+ | CHF 3.430 |
100+ | CHF 3.250 |
250+ | CHF 3.170 |
500+ | CHF 3.100 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-007
Order Code2667196
Technical Datasheet
Connector MountingCable Mount
Current Rating36A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBeryllium Copper
Contact Termination TypeScrew
Product Range-
Product Overview
The 76-007 from Tenma is a stacking black banana plug with solderless safety wire termination. It is a 4mm Do-it-Yourself (DIY) stacking sheathed banana plug that allows user to build own test leads and meet the latest safety standards. Solderless set screw wire connection and snap together housing for easy field assembly.
- Insulator body material is polypropylene insulator body
- Brass with nickel plated plug
- BECU with nickel plated contact spring
- Rated voltage is 600V CAT IV / 1000V CAT III and maximum current is 36A
- Internal resistance is less than 10mohm
- Operating temperature is -20°C to +80°C
- Conductor size is 0.09 (12AWG), insulation is 0.16" (4mm) max
- Strip length is 0.25" (6.4mm)
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Screw
Technical Docs (2)
Alternatives for 76-007
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00907