Print Page
Image is for illustrative purposes only. Please refer to product description.
7,975 In Stock
23,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.500 |
10+ | CHF 0.394 |
25+ | CHF 0.340 |
50+ | CHF 0.312 |
100+ | CHF 0.288 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 2.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7001-8P8C-R-M
Order Code1712389
Technical Datasheet
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Positions8Ways
No. of Ports1Ports
Contact Termination TypeIDC / IDT
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Product Overview
7001-8P8C-R-M Modular Connector is a RJ45 plug designed for cable mounting. It features 8P8C (8 positions, 8 contacts) configuration and is suitable for Cat5e cables, providing reliable connectivity for networking applications.
- 8P8C design ensures stable and efficient network connections
- Suitable for use with Cat5e cables, supporting high-speed data transmission
- Easy to install on cables for straightforward network setup
- Designed to withstand frequent use and maintain connection integrity
- Ideal for networking and telecommunication applications requiring robust RJ45 connections
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Contacts
8Contacts
No. of Positions
8Ways
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Ports
1Ports
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002626