Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No555-15454
Order Code4245062
Product RangeMulticomp Pro Racks
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 84.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 84.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-15454
Order Code4245062
Product RangeMulticomp Pro Racks
Technical Datasheet
Accessory TypeRack Drawer
For Use With19" Racks and Equipments
Enclosure MaterialSteel
Body ColourBlack
External Height266.7mm
External Width482.6mm
External Depth370.84mm
Product RangeMulticomp Pro Racks
Technical Specifications
Accessory Type
Rack Drawer
Enclosure Material
Steel
External Height
266.7mm
External Depth
370.84mm
SVHC
No SVHC (23-Jan-2024)
For Use With
19" Racks and Equipments
Body Colour
Black
External Width
482.6mm
Product Range
Multicomp Pro Racks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.432616