Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 34.710 |
4+ | CHF 32.040 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 34.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3213.
Order Code2827660
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric381mm
Impedance4ohm
Power Rating Nom100W
External Width - Metric-
Resonant Frequency32.5Hz
Sound Pressure Level (SPL)98dB
Speaker ShapeRound
External Diameter - Imperial15"
Product Dimensions381mm
External Width - Imperial-
Frequency Response Min50Hz
Frequency Range50Hz to 2.5kHz
Frequency Response Max2.5kHz
Temperature Grade-
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric157mm
External Length - Imperial-
External Depth - Imperial6.181"
Technical Specifications
Driver Type
Woofer
Impedance
4ohm
External Width - Metric
-
Sound Pressure Level (SPL)
98dB
External Diameter - Imperial
15"
External Width - Imperial
-
Frequency Range
50Hz to 2.5kHz
Temperature Grade
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
External Diameter - Metric
381mm
Power Rating Nom
100W
Resonant Frequency
32.5Hz
Speaker Shape
Round
Product Dimensions
381mm
Frequency Response Min
50Hz
Frequency Response Max
2.5kHz
IP Rating
-
Power Rating Max
-
External Depth - Metric
157mm
External Depth - Imperial
6.181"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.0308