Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3212
Order Code2827659
Product RangeMulticomp Pro Woofers
Technical Datasheet
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.210 |
4+ | CHF 20.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 22.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3212
Order Code2827659
Product RangeMulticomp Pro Woofers
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric305mm
Impedance4ohm
External Width - Metric-
Power Rating Nom150W
Resonant Frequency41.8Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
External Diameter - Imperial12.008"
Product Dimensions304.8mm
External Width - Imperial-
Frequency Range60Hz to 60kHz
Frequency Response Min60Hz
Temperature Grade-
Frequency Response Max2.5kHz
IP Rating-
Product RangeMulticomp Pro Woofers
Power Rating Max-
External Length - Metric-
External Depth - Metric129mm
External Length - Imperial-
External Depth - Imperial5.079"
Technical Specifications
Driver Type
Woofer
Impedance
4ohm
Power Rating Nom
150W
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
12.008"
External Width - Imperial
-
Frequency Response Min
60Hz
Frequency Response Max
2.5kHz
Product Range
Multicomp Pro Woofers
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
External Diameter - Metric
305mm
External Width - Metric
-
Resonant Frequency
41.8Hz
Speaker Shape
Round
Product Dimensions
304.8mm
Frequency Range
60Hz to 60kHz
Temperature Grade
-
IP Rating
-
Power Rating Max
-
External Depth - Metric
129mm
External Depth - Imperial
5.079"
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.98544