Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.690 |
4+ | CHF 14.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3211
Order Code2827658
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric254mm
Impedance4ohm
Power Rating Nom150W
External Width - Metric-
Resonant Frequency38.6Hz
Sound Pressure Level (SPL)95dB
Speaker ShapeRound
External Diameter - Imperial10"
External Width - Imperial-
Product Dimensions254mm
Frequency Response Min65Hz
Frequency Range65Hz to 3kHz
Temperature Grade-
Frequency Response Max3kHz
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric110mm
External Length - Imperial-
External Depth - Imperial4.331"
Technical Specifications
Driver Type
Woofer
Impedance
4ohm
External Width - Metric
-
Sound Pressure Level (SPL)
95dB
External Diameter - Imperial
10"
Product Dimensions
254mm
Frequency Range
65Hz to 3kHz
Frequency Response Max
3kHz
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
External Diameter - Metric
254mm
Power Rating Nom
150W
Resonant Frequency
38.6Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Min
65Hz
Temperature Grade
-
IP Rating
-
Power Rating Max
-
External Depth - Metric
110mm
External Depth - Imperial
4.331"
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.924359