Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2972
Order Code4245095
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric254mm
Impedance8ohm
Power Rating Nom60W
Resonant Frequency42.6Hz
Sound Pressure Level (SPL)-
Speaker ShapeRound
External Diameter - Imperial10"
Product Dimensions254mm x 109mm
Frequency Response Min40Hz
Frequency Range50Hz to 5kHz
Frequency Response Max4kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max120W
External Depth - Metric109mm
External Depth - Imperial4.291"
Product Overview
55-2972 is a low cost general replacement 8ohm woofer with a pressed steel basket, for two way cabinets or compact speakers. Suitable for a wide variety of home or automotive sound applications and are ideal for either ported or sealed enclosures.
- 40 - 4kHz operating bandwidth
- 60Watts Rms power handling capacity
- 120Watts maximum power handling capacity
- 85dB sensitivity (1W/M), 2.34 mechanical Q factor (Qms)
- 1.5071 electrical Q factor (Qes), 0.9167 total Q factor (Qts):
- 44.2L equivalent Cas air load (Vas):
- 3.497m2 surface area of cone (Sd)
- 28.2 efficiency bandwidth product (EBP)
- 6.2mm voice coil over hang (X-max)
- Pressed steel chassis basket, PP dust cap, cloth damper
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Resonant Frequency
42.6Hz
Speaker Shape
Round
Product Dimensions
254mm x 109mm
Frequency Range
50Hz to 5kHz
Temperature Grade
-
Product Range
-
Power Rating Max
120W
External Depth - Imperial
4.291"
External Diameter - Metric
254mm
Power Rating Nom
60W
Sound Pressure Level (SPL)
-
External Diameter - Imperial
10"
Frequency Response Min
40Hz
Frequency Response Max
4kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
109mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1