Print Page
Image is for illustrative purposes only. Please refer to product description.
572 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.250 |
4+ | CHF 8.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2972.
Order Code2827695
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric254mm
External Width - Metric-
Power Rating Nom60W
Resonant Frequency42.6Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
External Diameter - Imperial10"
Product Dimensions255mm x 98mm
External Width - Imperial-
Frequency Response Min40Hz
Frequency Range40Hz to 4kHz
Temperature Grade-
Frequency Response Max4kHz
IP Rating-
Product Range-
Power Rating Max120W
External Length - Metric-
External Depth - Metric109mm
External Length - Imperial-
External Depth - Imperial4.291"
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
254mm
Power Rating Nom
60W
Sound Pressure Level (SPL)
85dB
External Diameter - Imperial
10"
External Width - Imperial
-
Frequency Range
40Hz to 4kHz
Frequency Response Max
4kHz
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Impedance
8ohm
External Width - Metric
-
Resonant Frequency
42.6Hz
Speaker Shape
Round
Product Dimensions
255mm x 98mm
Frequency Response Min
40Hz
Temperature Grade
-
IP Rating
-
Power Rating Max
120W
External Depth - Metric
109mm
External Depth - Imperial
4.291"
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.726855