Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 49.560 |
4+ | CHF 45.690 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 49.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2963
Order Code2827692
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric388mm
Impedance8ohm
External Width - Metric-
Power Rating Nom350W
Resonant Frequency32Hz
Sound Pressure Level (SPL)97dB
Speaker ShapeRound
External Diameter - Imperial15.276"
External Width - Imperial-
Product Dimensions388mm x 160mm
Frequency Range32Hz to 3KHz
Frequency Response Min32kHz
Temperature Grade-
Frequency Response Max3kHz
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric160mm
External Length - Imperial-
External Depth - Imperial6.299"
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Power Rating Nom
350W
Sound Pressure Level (SPL)
97dB
External Diameter - Imperial
15.276"
Product Dimensions
388mm x 160mm
Frequency Response Min
32kHz
Frequency Response Max
3kHz
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
External Diameter - Metric
388mm
External Width - Metric
-
Resonant Frequency
32Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Range
32Hz to 3KHz
Temperature Grade
-
IP Rating
-
Power Rating Max
-
External Depth - Metric
160mm
External Depth - Imperial
6.299"
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216