Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No53-1245
Order Code2827619
Technical Datasheet
Transducer FunctionHorn Tweeter
Power Rating RMS110W
Impedance8ohm
Frequency Response Min500Hz
Frequency Response Max20kHz
Sensitivity (dB)103dB
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Horn Tweeter
Impedance
8ohm
Frequency Response Max
20kHz
Product Range
-
Power Rating RMS
110W
Frequency Response Min
500Hz
Sensitivity (dB)
103dB
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268