Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No53-1225..
Order Code2827616
Technical Datasheet
Transducer FunctionHorn Tweeter
Power Rating RMS70W
Impedance8ohm
Frequency Response Min1kHz
Frequency Response Max20kHz
Sensitivity (dB)100dB
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Horn Tweeter
Impedance
8ohm
Frequency Response Max
20kHz
Product Range
-
Power Rating RMS
70W
Frequency Response Min
1kHz
Sensitivity (dB)
100dB
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608