Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.880 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No53-1075
Order Code4245082
Technical Datasheet
Driver TypeTweeter
Impedance8ohm
Power Rating Nom60W
External Width - Metric79mm
Resonant Frequency-
Sound Pressure Level (SPL)94dB
Speaker ShapeRound with Square Frame
External Width - Imperial3.11"
Product Dimensions-
Frequency Response Min1.5kHz
Frequency Range1.5kHz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max120W
External Length - Metric79mm
External Length - Imperial3.11"
Product Overview
- 1“ titanium dome tweeter
- Frequency response of 1500Hz to 20KHz
- 20oz magnet structure
- 1" high temperature voice coil
- SPL of 94dB (W/M)
- Power capacity of 60W/120W RMS/Peak
Technical Specifications
Driver Type
Tweeter
Power Rating Nom
60W
Resonant Frequency
-
Speaker Shape
Round with Square Frame
Product Dimensions
-
Frequency Range
1.5kHz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
120W
External Length - Imperial
3.11"
Impedance
8ohm
External Width - Metric
79mm
Sound Pressure Level (SPL)
94dB
External Width - Imperial
3.11"
Frequency Response Min
1.5kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
79mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1