Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No509-0004
Order Code1503207
Product RangeMulticomp ESD PVC Gloves
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.410 |
5+ | CHF 8.010 |
10+ | CHF 7.640 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CHF 8.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No509-0004
Order Code1503207
Product RangeMulticomp ESD PVC Gloves
Technical Datasheet
Safety Category-
Glove StyleFull
Glove SizeXL
Glove ColourWhite
Glove MaterialPVC (Polyvinylchloride)
Product RangeMulticomp ESD PVC Gloves
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 509-0004 is an X-large size ESD Safe Gloves with dotted palm and fingers. The palm is made of polyvinylchloride (PVC) with 100% cotton lining. It has a non-slip silicone coated surface with delicate round tip finishing. It is manufactured from an elastic, non-bright processed fabric containing a continuous filament knitted with a carbon core. The glove with silicone dotted palm and fingers have excellent sweat absorbency and are extremely comfortable due to the use of 100% cotton lining in their manufacture. The back of the glove is made from100% polyester with conductive carbon line every 10mm.
- PVC Dotting palm non-slip properties
- Good elasticity
- Excellent sweat
- Washable
- Absorbency
- Good ventilation
- Delicate round tip finishing
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Safety Category
-
Glove Size
XL
Glove Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Glove Style
Full
Glove Colour
White
Product Range
Multicomp ESD PVC Gloves
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39262000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.203663