Print Page
Image is for illustrative purposes only. Please refer to product description.
2,990 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.710 |
10+ | CHF 1.600 |
25+ | CHF 1.370 |
50+ | CHF 1.150 |
100+ | CHF 0.998 |
224+ | CHF 0.892 |
1120+ | CHF 0.751 |
2240+ | CHF 0.649 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No33RI 31.5X16X19
Order Code9640436
Technical Datasheet
Outer Diameter31.5mm
Product Length16mm
Inner Diameter19mm
Frequency Min25MHz
Frequency Max100MHz
Impedance103ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 33RI series from Multicomp Pro are toroidal ferrite cores. This core features optimal shape for magnetic induction, perfectly closed magnetic circuit and homogenous cross section achieves highest inductance per turn (AL factor). Toroidal ferrite cores will attenuate electrical noise in signal and data cables. Applications include digital audio systems, computers and peripherals and any sensitive electronic equipment.
- Available in variety of sizes
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Outer Diameter
31.5mm
Inner Diameter
19mm
Frequency Max
100MHz
Product Range
-
Product Length
16mm
Frequency Min
25MHz
Impedance
103ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038