Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 165.890 |
5+ | CHF 162.570 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 165.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No3185Y-1MMBLK100M
Order Code1333142
Technical Datasheet
No. of Cores5Core
Wire Gauge-
Conductor Area CSA1mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter8.8mm
Voltage Rating500V
Product Overview
The 3185Y-1MMBLK100M is a 100m 5-core flexible Unscreened Cable with plain annealed copper conductor and a black PVC jacket. The power supply wire is suitable for indoor small electrical instrument or general in portable tool.
- CE CPR - Cat Eca
- UKCA CPR - Cat Eca
- -15 to 70°C Operating temperature range
Applications
Industrial, Consumer Electronics
Technical Specifications
No. of Cores
5Core
Conductor Area CSA
1mm²
Reel Length (Metric)
100m
Voltage Rating
500V
Wire Gauge
-
Reel Length (Imperial)
328ft
External Diameter
8.8mm
Technical Docs (1)
Alternatives for 3185Y-1MMBLK100M
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.3