Print Page
Image is for illustrative purposes only. Please refer to product description.
396 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.320 |
5+ | CHF 8.020 |
10+ | CHF 7.050 |
15+ | CHF 6.290 |
25+ | CHF 5.670 |
100+ | CHF 5.560 |
150+ | CHF 5.450 |
250+ | CHF 5.340 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2CT3010-W04300
Order Code1860704
Technical Datasheet
Connector Type ACircular 4 Position Right Angle Receptacle
Connector to Connector90° Circular Receptacle to Free End
Connector Type BFree End
No. of Positions4Ways
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2CT3010-W04300 is a 4-way 1m panel-mount molded Cable Assembly with crimp socket to free ends connection. It is made up of gold-plated copper alloy contact and nylon + GF, PBT connector body.
- IP67 and IP68 Protection
- ≤10mΩ Contact resistance
- ≥100MΩ at 500VDC Insulation resistance
- 500cycles Minimum durability
- ≥500VAC/1 Minute breakdown voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type A
Circular 4 Position Right Angle Receptacle
Connector Type B
Free End
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector to Connector
90° Circular Receptacle to Free End
No. of Positions
4Ways
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Alternatives for 2CT3010-W04300
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0565