Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2192Y-0.5MMBLK50M
Order Code1333035
Product Range2192Y
Technical Datasheet
92 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 31.520 |
5+ | CHF 29.540 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 31.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2192Y-0.5MMBLK50M
Order Code1333035
Product Range2192Y
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA0.5mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourBlack
No. of Max Strands x Strand Size16 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.25mm
Voltage Rating300V
Product Range2192Y
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2192Y-0.5MMBLK from Pro Power is a 2-core 16 x 0.2mm Flexible Oval Unscreened Power Supply Cable suitable for indoor small electrical instruments or general in portable tools. Features two copper conductors and black PVC jacket. Supplied in 50 metre reels.
- CE CPR - Cat Eca
- UKCA CPR - Cat Eca
- Two stranded plain annealed copper conductors
- Blue and brown PVC insulation
- Black PVC outer jacket
- 3A Current rating, 300/300 Voltage rating
- Operating temperature range from -15°C to 70°C
- Conforms to HAR code H03VVH2-F2 standards
- Supplied in 50 metre reel
Applications
Industrial, Electrical
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
5.25mm
Product Range
2192Y
No. of Cores
2Core
Conductor Area CSA
0.5mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
16 x 0.2mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 2192Y-0.5MMBLK50M
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3