Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No11.99.8961
Order Code2444248
Also Known AsGTIN UPC EAN: 7611990189298
Technical Datasheet
1,940 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.800 |
10+ | CHF 2.920 |
25+ | CHF 2.540 |
50+ | CHF 2.300 |
100+ | CHF 2.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No11.99.8961
Order Code2444248
Also Known AsGTIN UPC EAN: 7611990189298
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric3m
Connector BUSB Type A Receptacle
Cable Length - Imperial9.8ft
USB StandardUSB 2.0
Jacket ColourWhite
Electronic Marking-
Product Range-
Product Overview
USB Type A Male to USB A Female cable Improved Shielding Meets standard USB 2.0 (transfer rate up to 480 Mbit/s) Colour: White
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
Connector A
USB Type A Plug
Cable Length - Metric
3m
Cable Length - Imperial
9.8ft
Jacket Colour
White
Product Range
-
Connector to Connector
Type A Plug to Type A Receptacle
Connector B
USB Type A Receptacle
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (2)
Alternatives for 11.99.8961
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08