Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No11.99.8949
Order Code2444247
Also Known AsGTIN UPC EAN: 7611990189281
Your Part Number
Technical Datasheet
853 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.680 |
| 10+ | CHF 3.500 |
| 25+ | CHF 3.380 |
| 50+ | CHF 3.110 |
| 100+ | CHF 3.010 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No11.99.8949
Order Code2444247
Also Known AsGTIN UPC EAN: 7611990189281
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric1.8m
Connector BUSB Type A Receptacle
Cable Length - Imperial5.9ft
USB StandardUSB 2.0
Jacket ColourWhite
Electronic Marking-
Product Range-
Product Overview
The 11.99.8949 is a 1.8m 28AWG x 1P + 28AWG x 2C Computer Cable with USB2.0 type A male connectors and white PVC jacket. The connector is made of nickel-plated shell, gold-plated pin.
- 3Ω Maximum conductor resistance
- 10MΩ at 300VDC Insulation resistance
- 100VAC/minute, 1mA Dielectric strength
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
Connector A
USB Type A Plug
Cable Length - Metric
1.8m
Cable Length - Imperial
5.9ft
Jacket Colour
White
Product Range
-
Connector to Connector
Type A Plug to Type A Receptacle
Connector B
USB Type A Receptacle
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (2)
Alternatives for 11.99.8949
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05