Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No11.99.8944
Order Code2444246
Also Known AsGTIN UPC EAN: 7611990189267
Your Part Number
Technical Datasheet
98 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.970 |
| 10+ | CHF 3.640 |
| 25+ | CHF 3.500 |
| 50+ | CHF 3.430 |
| 100+ | CHF 3.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No11.99.8944
Order Code2444246
Also Known AsGTIN UPC EAN: 7611990189267
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type A Plug
Connector BUSB Type A Plug
Cable Length - Metric4.5m
Cable Length - Imperial14.8ft
USB StandardUSB 2.0
Jacket ColourWhite
Electronic Marking-
Product Range-
Product Overview
The 11.99.8944 is a 4.5m white USB2.0 Computer Cable Assembly with an USB type-A plug on each end. The cable comes with a PVC jacket. The plugs feature gold-plated contacts and a nickel-plated shell.
- 3Ω Maximum contactor resistance
- 100VAC/minute at 1mA Dielectric strength
- 10MΩ at 300VDC Insulation resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector A
USB Type A Plug
Connector B
USB Type A Plug
Cable Length - Imperial
14.8ft
Jacket Colour
White
Product Range
-
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Metric
4.5m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102