Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No11.99.8870
Order Code1776153
Also Known AsGTIN UPC EAN: 7611990188352
Your Part Number
Technical Datasheet
46 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 7.980 |
| 10+ | CHF 6.810 |
| 25+ | CHF 6.370 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No11.99.8870
Order Code1776153
Also Known AsGTIN UPC EAN: 7611990188352
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Connector AUSB Type A Plug
Connector BUSB Type B Plug
Cable Length - Metric1.8m
Cable Length - Imperial5.9ft
USB StandardUSB 3.0
Jacket ColourWhite
Electronic Marking-
Product Range-
Product Overview
The 11.99.8870 is an 1.8m white USB 3.0 Cable Assembly with an USB type-A 9-pin plug on each end. The cable comes with 45P black PVC molded hood on both the ends and a PVC jacket. The end connectors come with the nickel-plated shells.
- 30mm Tolerance
- 3mΩ Maximum contact resistance
- 10MΩ Minimum insulation resistance
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Connector B
USB Type B Plug
Cable Length - Imperial
5.9ft
Jacket Colour
White
Product Range
-
Connector A
USB Type A Plug
Cable Length - Metric
1.8m
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (2)
Alternatives for 11.99.8870
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08