Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No11.99.8831
Order Code2444242
Also Known AsGTIN UPC EAN: 7611990189212
Technical Datasheet
2,083 In Stock
3,800 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.510 |
10+ | CHF 2.700 |
25+ | CHF 2.340 |
50+ | CHF 2.130 |
100+ | CHF 1.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No11.99.8831
Order Code2444242
Also Known AsGTIN UPC EAN: 7611990189212
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Connector AUSB Type A Plug
Connector BUSB Type B Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 2.0
Jacket ColourWhite
Electronic Marking-
Product Range-
Product Overview
The 11.99.8831 is a 3m 28AWG x 1P + 28AWG x 2C Computer Cable with USB2.0 type A male to USB2.0 type B male connector and white PVC jacket. The connector is made of nickel-plated shell, gold-plated pin.
- 3Ω Maximum conductor resistance
- 10MΩ at 300VDC Insulation resistance
- 100VAC/minute, 1mA Dielectric strength
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Connector B
USB Type B Plug
Cable Length - Imperial
9.8ft
Jacket Colour
White
Product Range
-
Connector A
USB Type A Plug
Cable Length - Metric
3m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (2)
Alternatives for 11.99.8831
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08