Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No109-0028
Order Code1503228
Product RangeMulticomp ESD Striped Gloves
Technical Datasheet
12 In Stock
3 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 11.610 |
| 5+ | CHF 11.040 |
| 10+ | CHF 10.680 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CHF 11.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No109-0028
Order Code1503228
Product RangeMulticomp ESD Striped Gloves
Technical Datasheet
Safety CategoryCATI, EN388
Glove StyleFull
Glove SizeS
Glove ColourWhite
Glove MaterialPolyester
Product RangeMulticomp ESD Striped Gloves
Gender-
SVHCNo SVHC (25-Jun-2025)
Age GroupAdult
Product Overview
The 109-0028 is a small size ESD Striped Gloves made of 100% polyester, continuous carbon fibre filament. The polyester lining ensures the gloves have excellent sweat absorbency. Elastic, non-bright processed fabric. It features delicate round-tip finishing. It comes with a conductive carbon lines every 10mm.
- Good elasticity
- Washable
- Good ventilation
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Safety Category
CATI, EN388
Glove Size
S
Glove Material
Polyester
Gender
-
Age Group
Adult
Glove Style
Full
Glove Colour
White
Product Range
Multicomp ESD Striped Gloves
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:62160000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12882