Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0323F
Order Code2921888
Product RangeMulticomp ESD Matting
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 64.430 |
5+ | CHF 61.510 |
10+ | CHF 60.140 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 64.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0323F
Order Code2921888
Product RangeMulticomp ESD Matting
Technical Datasheet
Mat Type2 Layer Dissipative Mat
Mat ColourGrey
Mat MaterialRubber
Ground TerminalsStud
Ground Terminal Type1 10mm Snap Stud
Width - Imperial23.6"
Length900mm
External Width600mm
Length - Imperial35.4"
Thickness2mm
Width - Metric600mm
Length - Metric900mm
Mat FeaturesConductive, Dissipative
Product RangeMulticomp ESD Matting
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp 082-0323F is a grey textured ESD bench mat, made from anti-static (conductive) and static-dissipative materials with synthetic rubber.
- 2mm thick double-layer structure
- Surface layer is a 0.5mm thick static-dissipative layer
- Bottom layer is a 1.5mm conductive layer
Technical Specifications
Mat Type
2 Layer Dissipative Mat
Mat Material
Rubber
Ground Terminal Type
1 10mm Snap Stud
Length
900mm
Length - Imperial
35.4"
Width - Metric
600mm
Mat Features
Conductive, Dissipative
SVHC
No SVHC (21-Jan-2025)
Mat Colour
Grey
Ground Terminals
Stud
Width - Imperial
23.6"
External Width
600mm
Thickness
2mm
Length - Metric
900mm
Product Range
Multicomp ESD Matting
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40169100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8