Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0321
Order Code2921893
Product RangeMulticomp ESD Matting
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 212.020 |
5+ | CHF 207.510 |
10+ | CHF 203.180 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 212.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0321
Order Code2921893
Product RangeMulticomp ESD Matting
Technical Datasheet
Mat Type3 Layer Dissipative Mat
Mat ColourGrey
Mat MaterialRubber
Ground Terminal Type1 10mm Snap Stud
Ground TerminalsStud
Length1800m
Width - Imperial48"
Length - Imperial5.9ft
External Width1200mm
Thickness3mm
Width - Metric1.2m
Length - Metric1.8m
Mat FeaturesConductive, Dissipative
Product RangeMulticomp ESD Matting
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp 082-0321 is a 3-layer, smooth finish ESD bench mat made from anti-static (conductive) and static-dissipative material with synthetic rubber. All bench mates come with 10mm studs in each corner.
- 3mm thick double-layer structure
- 1.25mm thick static-dissipative surface layer
- 0.5mm conductive middle layer
- Smooth finish
Technical Specifications
Mat Type
3 Layer Dissipative Mat
Mat Material
Rubber
Ground Terminals
Stud
Width - Imperial
48"
External Width
1200mm
Width - Metric
1.2m
Mat Features
Conductive, Dissipative
SVHC
No SVHC (21-Jan-2025)
Mat Colour
Grey
Ground Terminal Type
1 10mm Snap Stud
Length
1800m
Length - Imperial
5.9ft
Thickness
3mm
Length - Metric
1.8m
Product Range
Multicomp ESD Matting
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40169100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7