Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 30.170 |
10+ | CHF 27.240 |
25+ | CHF 23.920 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 30.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No055-0003
Order Code1503185
Technical Datasheet
Label Height38mm
Label Dimensions38mm x 76mm
Label Width76mm
Label Diameter-
Product Overview
055-0003 warning label is a durable and easy-to-read safety sign made from high-quality paper. Measuring 38mm by 76mm, it is compact yet visible, making it ideal for alerting users to potential hazards in industrial, commercial, or electrical environments. The label is designed to provide clear, concise warnings, ensuring compliance with safety standards. Its adhesive backing allows for easy application to a variety of surfaces, offering convenience and reliability in safety labelling for equipment, machinery, or warning areas.
- Self-adhesive ESD caution label
- Strong, permanent and general purpose adhesive
- Label dimension is 38mm x 76mm
- Label legend: Attention Observe Precautions For Handling Electrostatic Sensitive Devices
Technical Specifications
Label Height
38mm
Label Width
76mm
Label Dimensions
38mm x 76mm
Label Diameter
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85441190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52