Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No051-0004
Order Code1503252
Product RangeMulticomp High Temperature Masking Tapes
Technical Datasheet
88 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 25.460 |
10+ | CHF 23.300 |
25+ | CHF 20.280 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 25.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No051-0004
Order Code1503252
Product RangeMulticomp High Temperature Masking Tapes
Technical Datasheet
Tape TypeElectrical Insulation
Tape Backing MaterialPI (Polyimide) Film
Adhesive TypeSilicone Adhesive
Tape ApplicationPCB Protection
Tape Length - Metric33m
Tape ColourAmber
Tape Length - Imperial108.3ft
Total Tape Thickness2.8 mil (0.07 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangeMulticomp High Temperature Masking Tapes
SVHCNo SVHC (21-Jan-2025)
Product Overview
051-0004 high temperature masking tape is designed for PCB protection during processes like wave soldering, solder dipping, and electrical insulation. Made from polyimide (PI) film with a pressure-sensitive adhesive, this amber tape offers excellent heat resistance, solvent resistance, and dielectric insulation properties, ensuring reliable performance in high-temperature environments.
- High heat resistance
- Excellent dielectric properties
- Solvent and chemical resistant
- Safe to use without causing corrosion or ozone depletion
- Offers flame resistance, enhancing safety during high-temperature applications
Technical Specifications
Tape Type
Electrical Insulation
Adhesive Type
Silicone Adhesive
Tape Length - Metric
33m
Tape Length - Imperial
108.3ft
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.75"
Product Range
Multicomp High Temperature Masking Tapes
Tape Backing Material
PI (Polyimide) Film
Tape Application
PCB Protection
Tape Colour
Amber
Total Tape Thickness
2.8 mil (0.07 mm)
Roll Length - Metric
33m
Tape Width - Metric
19mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32