Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No030-0014
Order Code1687838
Product RangeMulticomp Pro Antistatic Storage
Technical Datasheet
104 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.160 |
25+ | CHF 3.820 |
50+ | CHF 3.230 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CHF 4.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No030-0014
Order Code1687838
Product RangeMulticomp Pro Antistatic Storage
Technical Datasheet
ESD Storage TypeTube
External Height - Imperial0.35"
External Height - Metric9mm
External Width - Imperial20"
External Width - Metric508mm
External Depth - Imperial-
External Depth - Metric-
Product RangeMulticomp Pro Antistatic Storage
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
IC tube only
Technical Specifications
ESD Storage Type
Tube
External Height - Metric
9mm
External Width - Metric
508mm
External Depth - Metric
-
SVHC
No SVHC (21-Jan-2025)
External Height - Imperial
0.35"
External Width - Imperial
20"
External Depth - Imperial
-
Product Range
Multicomp Pro Antistatic Storage
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125