Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 127.350 |
5+ | CHF 121.690 |
10+ | CHF 111.750 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
CHF 127.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No029-1015
Order Code2392805
Technical Datasheet
Accessory Type24mm Tape Extenders
For Use With24mm Leader Tapes
Product Range-
Product Overview
The 029-1015 is a 24mm SMD cover Tape Extender provides an additional 500mm of tape as a leader and reducing wastage, suitable for use with all major SMT pick and place feeders.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair, Industrial
Technical Specifications
Accessory Type
24mm Tape Extenders
Product Range
-
For Use With
24mm Leader Tapes
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.239043