Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No027-0021MP
Order Code3703319
Product RangeCorstat Pre-Assembled Chip Box
Technical Datasheet
247 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.870 |
25+ | CHF 4.370 |
50+ | CHF 3.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No027-0021MP
Order Code3703319
Product RangeCorstat Pre-Assembled Chip Box
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial0.59"
External Height - Metric15mm
External Width - Imperial3.94"
External Width - Metric100mm
External Depth - Imperial2.36"
External Depth - Metric60mm
Product RangeCorstat Pre-Assembled Chip Box
SVHCTo Be Advised
Product Overview
The CH-10 is a 100 x 60 x 15mm Chip Box, made of conductive corrugated coated E flute fibreboard. This box is printed with ESD logo. Static shielding and physical protection for shipping IC's, SIMM's, DIMM's and other sensitive semiconductors.
- Soft antistatic foam or high density pin stick grade conductive foam
Applications
Maintenance & Repair
Technical Specifications
ESD Storage Type
Box
External Height - Metric
15mm
External Width - Metric
100mm
External Depth - Metric
60mm
SVHC
To Be Advised
External Height - Imperial
0.59"
External Width - Imperial
3.94"
External Depth - Imperial
2.36"
Product Range
Corstat Pre-Assembled Chip Box
Technical Docs (2)
Alternatives for 027-0021MP
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018