Print Page
Image is for illustrative purposes only. Please refer to product description.
94 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 27.160 |
10+ | CHF 24.510 |
25+ | CHF 21.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 27.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 026-0208 is an IC Storage Box made from carbon filled conductive thermoplastic.
- Ideal for component storage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
ESD Storage Type
Box
External Height - Metric
130mm
External Width - Metric
230mm
External Depth - Metric
23mm
SVHC
No SVHC (21-Jan-2025)
External Height - Imperial
5.12"
External Width - Imperial
9.02"
External Depth - Imperial
0.91"
Product Range
-
Technical Docs (1)
Alternatives for 026-0208
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195045