100 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.140 |
10+ | CHF 9.150 |
25+ | CHF 8.340 |
Product Overview
010-0011MP antistatic bag is a high-quality shielding solution designed to protect sensitive electronic components from electrostatic discharge (ESD). Featuring a metal-in shielding construction, it provides effective protection against static buildup and electromagnetic interference (EMI). The bag measures 127mm in width and 203.2mm in length, making it ideal for storing and transporting small to medium-sized components. Its heat seal design ensures a secure, tamper-proof closure, maintaining optimal protection during handling. Perfect for use in electronics manufacturing, repair, and shipping, this antistatic bag ensures safe, damage-free storage of sensitive equipment.
- Open top static shielding bag suitable for packing PCB’s, electronic components
- Semi-transparent for easy content identification
- Metal faraday cage layer shields products from electric energy inside and prevents static build-up
- Four layer protection guards against charges inside and out
Technical Specifications
5"
127mm
76.2µm
8"
203.2mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate