Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 12.810 |
| 100+ | CHF 11.920 |
| 500+ | CHF 11.150 |
| 1000+ | CHF 10.260 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P4911A-60-0
Order Code2310968
Technical Datasheet
Test Connector Type A4mm Banana Plug, Shrouded
Test Connector Type B4mm Banana Plug, Shrouded
Voltage Rating-
Current Rating-
Insulator Colour-
Lead Length - Metric-
Lead Length - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Test Connector Type A
4mm Banana Plug, Shrouded
Voltage Rating
-
Insulator Colour
-
Lead Length - Imperial
-
SVHC
No SVHC (15-Jan-2018)
Test Connector Type B
4mm Banana Plug, Shrouded
Current Rating
-
Lead Length - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049442