Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P3782-36-0
Order Code3932579
Product RangeBU-P3782 Series
Technical Datasheet
3 In Stock
2 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 8.490 | 
| 5+ | CHF 8.000 | 
| 10+ | CHF 7.490 | 
| 20+ | CHF 7.110 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P3782-36-0
Order Code3932579
Product RangeBU-P3782 Series
Technical Datasheet
Grabber Test Lead TypeMiniature Hook Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial36"
Lead Length - Metric914.4mm
Insulator ColourBlack
Current Rating5A
Voltage Rating300V
Product RangeBU-P3782 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-P3782-36-0 is a BU-P3782 test lead with a stackable, 4mm banana plug to a mini plunger clip (BU-P3925).
- Plunger hook ID = 0.09” (2.3mm)
 - Constructed with 20 AWG PVC-jacketed wire
 - 5A rated
 - 36" length
 - Black colour
 
Technical Specifications
Grabber Test Lead Type
Miniature Hook Clip
Lead Length - Imperial
36"
Insulator Colour
Black
Voltage Rating
300V
SVHC
No SVHC (19-Jan-2021)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
914.4mm
Current Rating
5A
Product Range
BU-P3782 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0174