Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-8080-E-12-0
Order Code3932471
Product RangeBU-8080 Series
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 8.940 |
| 5+ | CHF 8.430 |
| 10+ | CHF 7.890 |
| 20+ | CHF 7.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-8080-E-12-0
Order Code3932471
Product RangeBU-8080 Series
Technical Datasheet
Lead TypeSquare Pin Socket
Lead Length - Imperial12"
Lead Length - Metric304.8mm
Insulator ColourBlack
Current Rating3A
Voltage Rating300V
Product RangeBU-8080 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-8080-E-12-0 is a test lead with 0.025” (0.64mm) square pin receptacles on each end. It is constructed with 22AWG, PVC-jacketed test lead wire.
- Gold-plated copper-nickel-tin alloy contact
- ABS housing
- PVC wire insulation
- 3A, 300V rated
- 12” length
- Black colour insulation
Technical Specifications
Lead Type
Square Pin Socket
Lead Length - Metric
304.8mm
Current Rating
3A
Product Range
BU-8080 Series
Lead Length - Imperial
12"
Insulator Colour
Black
Voltage Rating
300V
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021